text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA33CA

15000 W 36.9 V Bidirectional Transient Voltage Suppression Diode - P600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 15KPA33CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.9V
Clamping Voltage-Max: 54.7V
Directional: Bi-Directional
Power Dissipation: 8kW
Peak Output Current: 276.1A
Reverse Leakage Current: 2µA
Peak Power: 15kW
Test Current: 5mA
Standoff Voltage: 33V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 40.4V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$7,104.00
USD
Quantity
Unit Price
800+
$8.88
Product Variant Information section