text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ60CA

TVS DIODE 60V 96.8V DO214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Littelfuse 5.0SMDJ60CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96.8V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 51.7A
Reverse Leakage Current: 5µA
Test Current: 1mA
Standoff Voltage: 60V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 73.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
1,095,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
3,000+
$0.70
Product Variant Information section