text.skipToContent text.skipToNavigation

Manufacturer Part #

LDP01-50AY

LPD01 Transil Series D2PAK 68V Clamp Surface Mount TVS Diode

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
STMicroelectronics LDP01-50AY - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 68V
Directional: Uni-Directional
Peak Output Current: 55A
Standoff Voltage: 43V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 52.8V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Singapore:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,300.00
USD
Quantity
Unit Price
1,000
$1.30
2,000
$1.29
3,000+
$1.28
Product Variant Information section