text.skipToContent text.skipToNavigation

Manufacturer Part #

MPLAD30KP51CA

Diode TVS Single Bi-Dir 51V 2-Pin(1+Tab) PLAD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MPLAD30KP51CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 56.7V
Clamping Voltage-Max: 82.4V
Directional: Bi-Directional
Power Dissipation: 2.5W
Peak Output Current: 366A
Reverse Leakage Current: 10µA
Peak Power: 30000W
Test Current: 5mA
Standoff Voltage: 51V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 62.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$3,570.00
USD
Quantity
Unit Price
1
$37.49
4
$36.98
15
$36.51
30
$36.27
75+
$35.70
Product Variant Information section