text.skipToContent text.skipToNavigation

Manufacturer Part #

SM30T12AY

SM30TY Series 3000 W 12 V Uni-Directional Automotive Transil TVS - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1525
Product Specification Section
STMicroelectronics SM30T12AY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 17V
Directional: Uni-Directional
Power Dissipation: 3000W
Peak Output Current: 1170A
Reverse Leakage Current: 0.2µA
Peak Power: 3000W
Standoff Voltage: 10V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 12.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,212.50
USD
Quantity
Unit Price
2,500
$0.485
5,000
$0.48
7,500+
$0.475
Product Variant Information section