text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6T28CAY

SMA6T Series 26.7 V 80 A 600 W SMT Automotive TVS - SMA (DO-214AC)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
STMicroelectronics SMA6T28CAY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 37.8V
Directional: Uni-Directional
Peak Output Current: 16A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 24V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 29.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$965.00
USD
Quantity
Unit Price
5,000
$0.193
10,000
$0.191
15,000
$0.189
20,000+
$0.187
Product Variant Information section