text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ6.0CA-TR

SMBJ Series 600 W 7.05 V Bi Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SMBJ6.0CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.7V
Clamping Voltage-Max: 13.7V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 270A
Reverse Leakage Current: 20µA
Standoff Voltage: 6V
Reverse Current-Max: 10mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 7.05V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$998.00
USD
Quantity
Unit Price
2,500
$0.103
5,000
$0.102
10,000
$0.0998
12,500
$0.0993
37,500+
$0.096