text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ48CA-TR

SMCJ Series 1500 W 56.1 V Bi Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMCJ48CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 100V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 56.1V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,675.00
USD
Quantity
Unit Price
2,500
$0.335
7,500
$0.33
12,500+
$0.325
Product Variant Information section