text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ11CA

SMDJ Series 12.2 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMDJ11CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 12.2V
Clamping Voltage-Max: 18.2V
Directional: Bi-Directional
Power Dissipation: 3kW
Breakdown Voltage-Max: 13.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,245.00
USD
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
9,000+
$0.405
Product Variant Information section