text.skipToContent text.skipToNavigation

Manufacturer Part #

SZ1SMB36AT3G

58.1 V Clamp 10.3 A Ipp Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Littelfuse SZ1SMB36AT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Bi-Directional
Power Dissipation: 0.55W
Peak Output Current: 10.3A
Peak Power: 600W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 470pF
Breakdown Voltage-Max: 44.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$830.00
USD
Quantity
Unit Price
2,500
$0.168
5,000
$0.166
7,500
$0.164
10,000
$0.163
12,500+
$0.161
Product Variant Information section