text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMB130CA

Diode TVS Single Bi-Dir 111V 600W Automotive 2-Pin SMB T/R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TPSMB130CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 124V
Clamping Voltage-Max: 179V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 3.4A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 111V
Reverse Current-Max: 1µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 137V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000
$0.295
6,000
$0.29
12,000+
$0.285
Product Variant Information section