text.skipToContent text.skipToNavigation

Manufacturer Part #

AVRL161A1R1NTA

AVR Series 10 VDC 1.1 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK AVRL161A1R1NTA - Technical Attributes
Attributes Table
Capacitance: 1.1pF
Rated Voltage: 10V
Varistor Voltage Range: 79.6V to 110.4V
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.80
USD
Quantity
Unit Price
4,000
$0.0542
12,000
$0.0528
16,000
$0.0525
40,000
$0.0514
60,000+
$0.0503
Product Variant Information section