text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S2231K101

B722 Series 300 V 230 Vrms 595 V Clamp 1750 A 130 pF AdvanceD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72207S2231K101 - Technical Attributes
Attributes Table
Capacitance: 130pF
Clamping Voltage-Max: 595V
Peak Output Current: 1750A
Rated Voltage: 300|V
RMS Voltage-Max: 230V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
1,000
$0.115
3,000
$0.113
5,000
$0.112
15,000
$0.11
25,000+
$0.108
Product Variant Information section