text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S321K101

B722 Series 420 V 320 Vrms 840 V Clamp 2500 A 185 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72210S321K101 - Technical Attributes
Attributes Table
Capacitance: 185pF
Clamping Voltage-Max: 840V
Peak Output Current: 2500A
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 1mA
Energy: 50J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$468.00
USD
Quantity
Unit Price
500
$0.159
1,500
$0.156
5,000
$0.153
10,000
$0.151
20,000+
$0.148
Product Variant Information section