text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V20D102

ZNR Series 825 VAC 625 VDC 7500 A 450 pF Type D Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V20D102 - Technical Attributes
Attributes Table
Capacitance: 450pF
Clamping Voltage-Max: 1650V
Peak Output Current: 7500A
Rated Voltage: 825|V
RMS Voltage-Max: 625V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,340.00
USD
Quantity
Unit Price
1,000+
$2.67
Product Variant Information section