text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP05277PX3333

LSP05277 Series 277 V RMS 320 V Clamp 10kA LED Lighting Surge Protection Module

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LSP05277PX3333 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 320V
Peak Output Current: 10kA
RMS Voltage-Max: 277V
Insulation Resistance: 1000MΩ
Operating Temp Range: -45°C to +85°C
Storage Temperature Range: -45°C to +125°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
80
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$985.60
USD
Quantity
Unit Price
8
$12.48
24
$12.37
40
$12.32
160
$12.18
240+
$12.09
Product Variant Information section