text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP10480P

LSP THERMALLY PROTECTED VARISTOR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LSP10480P - Technical Attributes
Attributes Table
Clamping Voltage-Max: 510V
Peak Output Current: 20kA
RMS Voltage-Max: 480V
Pricing Section
Global Stock:
0
USA:
0
192
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.36
USD
Quantity
Unit Price
1
$22.36
4
$22.09
20
$21.78
40
$21.64
125+
$21.30
Product Variant Information section