text.skipToContent text.skipToNavigation

Manufacturer Part #

V240CH8T

CH Series 200 VDC 150 V RMS 395 V Clamp 250 A 150 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Littelfuse V240CH8T - Technical Attributes
Attributes Table
Capacitance: 150pF
Clamping Voltage-Max: 395V
Peak Output Current: 250A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Unit Price
1,000
$1.16
2,000
$1.15
3,000+
$1.14
Product Variant Information section