text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LT2P

LT Series 330 VDC 250 V RMS 730 V Clamp 1200 A 90 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V250LT2P - Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 730V
Peak Output Current: 1200A
Rated Voltage: 330V
RMS Voltage-Max: 250V
Varistor Voltage Range: 369V to 451V
Current Rating: 1mA
Energy: 21J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,270.00
USD
Quantity
Unit Price
1,000
$0.131
3,000
$0.128
5,000
$0.127
15,000
$0.125
25,000+
$0.123
Product Variant Information section