text.skipToContent text.skipToNavigation

Manufacturer Part #

BPH 0.5-08-00

BPH 0.5 Series 0.5 W 100 to 375 VAC 8 V Single Output AC/DC Power Supply

ECAD Model:
Mfr. Name: Cita Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cita Technologies BPH 0.5-08-00 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 0.5W
Output Voltage: 8V
Input Voltage: 100V to 375V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
Total
$170.80
USD
Quantity
Unit Price
3
$8.70
10
$8.60
20
$8.54
40
$8.49
75+
$8.38
Product Variant Information section