text.skipToContent text.skipToNavigation

Manufacturer Part #

RACV22-24SW

RACV22 Series 22 W 920 mA 24 V Chassis Mount Constant Voltage LED Driver

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACV22-24SW - Technical Attributes
Attributes Table
Nominal Input Voltage: 176VAC to 264VAC
Max Output Power: 22W
Output Voltage: 24V
Input Power Factor: 0.95
Efficiency: 87%
Certifications: CE,ENEC
IP Rating: IP65
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
59
Factory Lead Time:
24 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,489.90
USD
Quantity
Unit Price
30+
$116.33
Product Variant Information section