text.skipToContent text.skipToNavigation

Manufacturer Part #

MJA06-110S12C

MJA06C Series 12 V 500 mA 250 kHz 6 W Surface Mount DC/DC Power Module

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MJA06-110S12C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 12V
Input Voltage: 80V to 160V
Operating Temp Range: -40°C to +92.5°C
Efficiency: 83%
Load Capacitance: 330µF
Load Regulation (%): 0.5%
Output Current: 500mA
Switching Frequency-Max: 250kHz
Ripple & Noise: 75mV
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.55
USD
Quantity
Unit Price
5
$37.11
10
$36.79
15
$36.60
20
$36.47
25+
$36.06
Product Variant Information section