text.skipToContent text.skipToNavigation

Manufacturer Part #

PCN1-S12-S12-S

PCN1-S Series 1 W 12 V Input 12 V Output Isolated DC/DC Converter - SIP

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse PCN1-S12-S12-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 10.8V to 13.2V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
64
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$283.52
USD
Quantity
Unit Price
16
$4.52
32
$4.47
48
$4.43
80
$4.39
160+
$4.31
Product Variant Information section