text.skipToContent text.skipToNavigation

Manufacturer Part #

RO-3.33.3S

RO Series 1 W 3.3 V Single Output ECONOLINE DC/DC-Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
RECOM RO-3.33.3S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 3.3V
Input Voltage: 3.3V
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
42
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.48
USD
Quantity
Unit Price
4
$6.62
15
$6.54
25
$6.51
50
$6.47
100+
$6.39
Product Variant Information section