text.skipToContent text.skipToNavigation

Manufacturer Part #

ACT212

ACT Series 10 A SPDT 12 V Super Miniature Twin Type Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ACT212 - Technical Attributes
Attributes Table
Relay Type: Audio/Video
Contact Form: SPDT (1 Form C x 2)
Contact Current-Max: 10A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Resistance: 180Ω
Contact Material: Silver Alloy
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Mounting Method: Through Hole
Features & Applications

The ACT212 is a super miniature twin type automotive relay with nominal operating power of 800 mW.

Features:

  • Small & slim size
  • Twin type: 17.4(L)×14.0(W)×13.5(H)mm
  • Slim 1c type: 17.4(L)×7.2(W)×13.5(H)mm
  • Twin (1 Form C × 2)
  • Forward/reverse motor control is possible with a single relay
  • Simple footprint enables ease of PC board layout

Applications:

  • Power windows
  • Auto door lock
  • Power sunroof
  • Electrically powered mirrors
  • Powered seats
  • Lift gates
  • Slide door closers, etc. (for DC motor forward/reverse control circuits)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
120
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$273.60
USD
Quantity
Unit Price
10
$2.34
25
$2.31
50
$2.28
125
$2.25
250+
$2.20
Product Variant Information section