text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

CB1-M-24V

CB Series 20 A SPDT 24 VDC Bracket Mount Automotive Relay

ECAD Modell:
Herstellername: Panasonic Industry
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
Panasonic Industry CB1-M-24V - Technische Eigenschaften
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 20A
Nominal Coil Voltage: 24V
Montagemethode: Bracket Mount
Merkmale und Anwendungen

The CB Series 20 A SPDT 24 VDC Heat Resistant Automotive Relay with ISO Terminal Arrangement

Features:

  • This relay has an ISO terminal arrangement.
  • Terminals are all solder plated.
  • Relay is compact and high capacity (40 A).
  • Features high thermal resistance of 125°C 257°F
  • Sealed type available for resisting adverse environments.
  • Surge absorbing built-in diode type
  • Internal resistor type and Protective element type are available.
  • The nominal switching capacities
    • 35 A (12 V)
    • 15 A (24 V)

Applications:

  • Automobiles
  • Headlights
  • Cell motors
  • Air conditioners,ABS,EPS
  • Construction equipment
  • Agricultural equipment Conveyor
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
24 Wochen
Mindestbestellmenge:
50
Verpackungseinheit:
50
Summe
239,50 $
USD
Menge
Internetpreis
5
4,88 $
25
4,79 $
100
4,71 $
250
4,65 $
1.000+
4,53 $
Product Variant Information section