text.skipToContent text.skipToNavigation

Manufacturer Part #

G4OAC5MA

G4 Series 140 VAC 3A 5VDC Logic With Manual/Auto Switch Digital AC Output Module

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 G4OAC5MA - Technical Attributes
Attributes Table
Type: AC Output
Input Current-Max: 12mA
Input Voltage: 4V to 8V
Output Voltage: 12V to 140V
Output Current-Max: 3A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$559.20
USD
Quantity
Unit Price
1
$57.41
2
$56.76
4
$56.12
5
$55.92
15+
$54.67
Product Variant Information section