text.skipToContent text.skipToNavigation

Manufacturer Part #

ADZS12124

ADZS Series SPST 90 A 24 V Single Coil Latching Chassis Mount Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ADZS12124 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 62.5mA
Nominal Coil Voltage: 24V
Contact Current-Max: 90A
Coil Resistance: 384Ω
Switching Voltage: 277V
Rated Power: 1.5W
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 17.5mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$403.20
USD
Quantity
Unit Price
20+
$20.16
Product Variant Information section