text.skipToContent text.skipToNavigation

Manufacturer Part #

DK2A-L2-24V

DE Series 8 A DPST (2 Form A) 24 VDC 2 Coil Latching Type Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DK2A-L2-24V - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: DPST (2 Form A)
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 2.88kΩ
Switching Voltage: 250V
Rated Power: 0.2W
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +65°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$379.50
USD
Quantity
Unit Price
50
$7.59
100+
$7.50
Product Variant Information section