text.skipToContent text.skipToNavigation

Manufacturer Part #

HE1AN-W-DC24V-Y7

HE Series SPST 24 V 120 A PV Type Solar Inverter General Purpose Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry HE1AN-W-DC24V-Y7 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 104mA
Nominal Coil Voltage: 24V
Contact Current-Max: 120A
Coil Resistance: 230Ω
Switching Voltage: 480V
Rated Power: 2.5W
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +55°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$292.80
USD
Quantity
Unit Price
10
$29.28
20+
$28.82
Product Variant Information section