text.skipToContent text.skipToNavigation

Manufacturer Part #

SP4-DC5V

SP Series 15 A 4PDT (4 Form C) 5 VDC Plug-in Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SP4-DC5V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 4PDT (4 Form C)
Coil Current: 60.2mA
Contact Current-Max: 10A
Coil Resistance: 83Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -50°C to +60°C
Termination Style: Plug-In
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.50
USD
Quantity
Unit Price
10
$28.85
20
$28.59
30+
$28.33
Product Variant Information section