text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2SA-L-4.5V-Z

TXS Series General Purpose 1 A DPDT 4.5 VDC 1 Coil Latching SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TXS2SA-L-4.5V-Z - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
500+
$2.70
Product Variant Information section