text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1419106-3

KRPA Series Relay DIN Rail Mount Panel Plug-in Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1419106-3 - Technical Attributes
Attributes Table
Compatible Relay Series: KRP
Mounting Method: DIN Rail Mount
Features & Applications
The 2-1419106-3 is a part of KRPA Series 1 thru 3 Pole Relay Socket.

Features:

  • Product Type = Socket
  • Series = KRP, KRPA
  • Terminal Configuration = Screw, DIN Rail Snap-Mount 
  • Socket Type = DIN Rail Mount
  • Number of Poles = 1 thru 3

Applications:

  • Baggage handling
  • Lighting
  • Inspection equipment
  • Marine

 

Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$27.94
USD
Quantity
Unit Price
2
$13.97
4
$13.87
15
$13.67
25
$13.60
50+
$13.40
Product Variant Information section