text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW284EH

AQW Photomos Series 0.1 A 400 V 35 Ohm 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW284EH - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 0V to 400V
On-state Resistance-Max: 35Ω
Input Voltage: 1.5V
Contact Current-Max: 100mA
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 1.5ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The AQW284EH is a Part of AQW Series 400 V 100 mA 35 Ω DPST 2 Channel Photomos Solid State Relay available in DIP-8 Package

Features:

  • Low cost type.
  • Reinforced insulation 5,000 V type
  • Various package design DIP4,SOP4, DIP8, SOP8 package
  • High sensitivity, Low ON resistance
  • Low-level off state leakage current

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$74.80
USD
Quantity
Unit Price
10
$1.90
25
$1.87
50
$1.85
125
$1.83
250+
$1.79
Product Variant Information section