text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY221N2MW

AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SON-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY221N2MW - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 40V
On-state Resistance-Max: 12.5Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 200V
Package Style:  SON-4
Mounting Method: Surface Mount
Features & Applications

The AQY221N2MW is a part of AQY Series 40 V 0.12 A 12.5 Ohm SPST Photomos solid state relay available in SON-4 Package

Features:

  • Super miniature SON* package contributes to space savings and high density mounting
  • Small Outline No-lead package
  • Available inlow on-resistance (R type) and low capacitance (C type)
  • R type:
  • On resistance 0.75 Ω (typ.)
  • Output resistance 12.5 pF (typ.)
  • C type:
  • On resistance 9.5 Ω (typ.)
  • Output capacitance 1 pF (typ.)

Applications:

  • Measuring equipment
  • Telecommunication and broadcasting equipment
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$14,560.00
USD
Quantity
Unit Price
3,500+
$4.16
Product Variant Information section