text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY221N2S

AQY Photomos Series 0.12 A 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY221N2S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 40V
On-state Resistance-Max: 12.5Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.03ms
Turn-off Delay Time: 0.03ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY221N2S is a Part of AQY Series 40 V 0.12 A 12.5 Ohm 1 Channel SPST Photomos Solid State Relay available in SOP-4 Package

Features:

  • Available low on-resistance (R type) and low capacitance (C type) 
  • High speed switching
  • Turn on time: 0.03 ms (typ.)
  • Turn off time: 0.03 ms (typ.)
  • Small profile of miniature SOP4-pin
  • Low-level off state leakage current of typ. 0.01 nA

Applications:

  • Measuring and testing equipment
  • Telecommunication and broadcasting equipment
  • Medical equipment
  • Multi-point recorder?

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$277.00
USD
Quantity
Unit Price
10
$2.87
25
$2.83
50
$2.80
100
$2.77
200+
$2.70
Product Variant Information section