text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY280EH

AQY Photomos Series 130 mA 350 V 25 Ohm 1 Channel Solid State Relay -DIP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY280EH - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 0V to 350V
On-state Resistance-Max: 25Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 130mA
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 1.5ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The AQY280EH is a Part of AQY Series 350 V 130 mA 25 Ohm SPST 1 Channel Photomos Solid State Relay available in DIP-8 Package

Features:

  • Low cost type.
  • Reinforced insulation 5,000V type
  • Various package design DIP4,SOP4, DIP8, SOP8 package
  • High sensitivity, Low ON resistance
  • Low-level off state leakage current

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$96.00
USD
Quantity
Unit Price
25
$0.98
50
$0.96
125
$0.94
250
$0.925
500+
$0.885
Product Variant Information section