text.skipToContent text.skipToNavigation

Manufacturer Part #

JS5208

JS Series 20 mA Gull Wing Silver Contact Navigation Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
E-Switch JS5208 - Technical Attributes
Attributes Table
Contact Current-Max: 20mA
Termination Style: Gull Wing
Contact Material: Silver
Mounting Method: Surface Mount
Features & Applications

The JS Series 20 mA Surface Mount Silver Contact Navigation Switch

Features:

  • 5-position navigation
  • Very low profile SMT design
  • Unique design

Applications:

  • Consumer electronics where user
  • interface is needed
  • Handheld instrumentation
  • Navigation
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2400
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,560.00
USD
Quantity
Unit Price
1
$2.04
20
$2.00
40
$1.98
125
$1.95
250+
$1.90
Product Variant Information section