text.skipToContent text.skipToNavigation

Manufacturer Part #

JS5208

JS Series 20 mA Gull Wing Silver Contact Navigation Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
E-Switch JS5208 - Technical Attributes
Attributes Table
Contact Current-Max: 20mA
Termination Style: Gull Wing
Contact Material: Silver
Mounting Method: Surface Mount
Features & Applications

The JS Series 20 mA Surface Mount Silver Contact Navigation Switch

Features:

  • 5-position navigation
  • Very low profile SMT design
  • Unique design

Applications:

  • Consumer electronics where user
  • interface is needed
  • Handheld instrumentation
  • Navigation
  • Telecommunication
Pricing Section
Global Stock:
2,833
USA:
2,833
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.90
USD
Quantity
Unit Price
10
$2.19
25
$2.16
50
$2.13
125
$2.10
250+
$2.06
Product Variant Information section