text.skipToContent text.skipToNavigation

Manufacturer Part #

KAE01SGGT

KAE Series 1 Position Standard Slide Acturator Gull Wing Dip Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2607
Product Specification Section
E-Switch KAE01SGGT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPST
Actuator Style: Flush
Termination Style: Solder
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -20°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,670
USA:
3,670
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
30
$0.72
75
$0.705
150
$0.69
300
$0.68
750+
$0.655