text.skipToContent text.skipToNavigation

Manufacturer Part #

AMT313Q-V

AMT Series 5.5 V Axial Quadrature Line Driver Capacitive Encoder Kit

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky AMT313Q-V - Technical Attributes
Attributes Table
Supply Voltage: 5V
Operating Temp Range: -40°C to +125°C
Actuator Type: Open Center
No of Decks: Multiple
Moisture Sensitivity Level: 1
Mounting Method: Chassis Mount
Features & Applications

CUI’s AMT series is a range of rugged, accurate modular encoders which is available in incremental, absolute, and commutation versions. The AMT encoders measure rotary position in applications such as motor-control systems in industrial, automation, robotics and renewable-energy equipment.

APPLICATIONS
• Industrial equipment
• Automation equipment
• Robotics
• Renewable energy equipment

FEATURES
• Supported by AMT Viewpoint™ GUI
• High accuracy
• Compact package

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,955.00
USD
Quantity
Unit Price
1
$41.53
3
$40.84
4
$40.67
10
$40.10
15+
$39.55
Product Variant Information section