Manufacturer Part #
60A18-8-040C
60A Series 18° 4 Contact 8 Directions Pushbutton/Joystick Optical Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 60A18-8-040C - Technical Attributes
Attributes Table
| Encoder Type: | Optical |
| Supply Voltage: | 5V |
| Actuator Type: | Shaft |
Features & Applications
The 60A18-8-040C is a Part of 60A Series 5 V, 18° Angle of Throw, 4 Contacts in 8 Possible direction, Optical Encoder Connector with integrated Joystick and Pushbutton.
Features:
- Optical Encoder, Pushbutton, and Joystick in One Shaft
- Long Life, High Reliability
- Compatible with CMOS, HCMOS, and TTL Logic
- Choices of Cable Length and Termination
- Customized Solutions Available
Applications:
- Global Positioning/Driver Information Systems
- Medical Equipment Control
- Radio Control
- Robotics
- Commercial Appliances
View the 60A Series of Encoder Switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$66.65
2
$65.91
4
$65.17
5
$64.93
15+
$63.48
Product Variant Information section
Available Packaging
Package Qty:
1 per Box