text.skipToContent text.skipToNavigation

Manufacturer Part #

46-05-07-502-07

PUSHBTN SWITCH

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 46-05-07-502-07 - Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications

The Series 46 Butt Contact Pushbutton Switches have Alternate action (Push-Push) switches provide a maintained actuated position until the button is pushed again to release.

Key Features:

  • Attractive Front Panel Bezels (6 choices)
  • Space-Saving: Only 5/8" Diameter (SPST & SPDT) and 3/4" Diameter (DPDT) Round Bezels
  • SPST with Option of Positive Feel
  • SPDT, DPDT with Momentary Contact or Alternate Action
  • Sturdy Metal Sleeve or Bushing and Nut Provide Secure Mounting
  • UL Recognized Version

Specifications:

  • Terminals: Series 30–Fine silver contact area with silver-plated terminal ends
  • Series 46–Silver contact surface with tin/silver clad terminal ends
  • Spring: Tinned music wire
  • Operating Temperature: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,811.75
USD
Quantity
Unit Price
1
$76.10
2
$75.15
3
$74.60
5
$73.92
10+
$72.47
Product Variant Information section