text.skipToContent text.skipToNavigation

Manufacturer Part #

E121SD1AV2GE

E020 Series Sealed SPDT On-Momentary Right Angle Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E121SD1AV2GE - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: Vertical / Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27,672.00
USD
Quantity
Unit Price
800+
$11.53
Product Variant Information section