text.skipToContent text.skipToNavigation

Manufacturer Part #

PS1024ARED

PS1024 Series SPST-N.O. Off-Momentary Solder Lug Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PS1024ARED - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Illumination Color: No
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

The PS1024ARED is a SPST-N.O. Off-Momentary Solder Lug Panel Mount Pushbutton Switch.

Features:

  • These miniature, momentary switches have a crisp tactile feel and are available in a wide range of colors
  • Type Of Contact: SPST
  • It has round button type of actuator
  • The switch function is off-mom

Applications:

  • Instrumentation
  • Test Equipment
  • Telecommu nications
  • Audio Visual
  • Computers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,040.00
USD
Quantity
Unit Price
200
$1.03
400
$1.02
600+
$1.01
Product Variant Information section