text.skipToContent text.skipToNavigation

Manufacturer Part #

PVA6LRE21211

PVA6 Series SPST Off-On Red LED Solder Lug IP67 Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PVA6LRE21211 - Technical Attributes
Attributes Table
Rated Voltage: 36V
Contact Current-Max: 2A
Switch Operation: Off-On
Circuitry: SPST
Insulation Resistance: 1000MΩ
Illumination Color: Red
Cap Color: Clear
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +70°C
IP Rating: IP67
Contact Plating: Gold Flash
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,281.60
USD
Quantity
Unit Price
40+
$10.68
Product Variant Information section