Manufacturer Part #
WB246D1100
WB2 Series 20 A DPDT On-Off-On Quick Connect Panel Mount Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch WB246D1100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch WB246D1100 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | DPDT |
| Current Rating: | 20A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver Over Copper |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$4.28
100
$4.23
150
$4.20
200+
$4.17
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount