text.skipToContent text.skipToNavigation

Manufacturer Part #

08P36-04-1-02N

08 Series SP 36° 2 Position Through Hole 4 Deck Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 08P36-04-1-02N - Technical Attributes
Attributes Table
Indexing: 36°
No of Positions: 2
Contact Style: Non-Shorting
Termination Style: PCB
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$812.60
USD
Quantity
Unit Price
1
$83.40
3
$82.37
10
$81.26
20
$80.63
40+
$79.43
Product Variant Information section