text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1825910-1

FSM16JH SPST 6 mm Illuminated Round Button Gull Wing Tactile Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
TE Connectivity 3-1825910-1 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Material: Silver
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -35°C to +85°C
Dimension: L  6mm x W  6mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
30000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,457.00
USD
Quantity
Unit Price
1
$0.0936
250
$0.0913
750
$0.0885
1,500
$0.0868
4,000+
$0.0819
Product Variant Information section