text.skipToContent text.skipToNavigation

Manufacturer Part #

SKHLLBA010

SKHL Series SPST 50 mA 12 VDC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Date Code:
Product Specification Section
Alps Electric SKHLLBA010 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 160gf
Termination Style: Solder
Operating Temperature: -20°C to +70°C
Dimension: H  3.5mm x L  3.5mm x W  3.72mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,030.00
USD
Quantity
Unit Price
10,000+
$0.103